• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3540 12 Carpenter's square 300 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Carpenter's square

Side A

300 mm

Material

Tulipwood

Length

300 mm

Weight

400 g

Manufacturer's standards (no certificate)

Type

T3540 12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829069 C.K T3540 12 Carpenter's square 300 mm

Description

Hardened & tempered blued steel blade for corrosion resistance. Blade secured with three brass rivets & brass inside face for long term accuracy. Hard rosewood stock.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)