• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3735 300 On-hand pipe wrench 90°

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

On-hand pipe wrench

Range (max.)

38 mm

Length

300 mm

Weight

730 g

Manufacturer part #

T3735 300

Material

Special steel

Material properties

tempered

Jaw angle

90°

Size

300 mm 12"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828967 C.K T3735 300 On-hand pipe wrench 90°

Description

High quality drop forged steel construction with hardened & tempered jaws for strength & durability. Patented head design for high torque performance. Non slip, durable paint finish for grip and control

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)