• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3755 018 Wire stripper Suitable for FO cables 0.18 mm (max)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity: 0.18 mm; depth stop adjustable up to 50 mm with 1 mm shades; compact design; specially hardened blades
Product type

Wire stripper

Suitable for

FO cables

Operating range (diameter)

0.18 mm (max)

Operating range (diameter) (max.)

0.18 mm

Working area (cross section)
Operating range (AWG diameter)
Length stop range

50 mm (max)

Length stop (max.)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828945 C.K T3755 018 Wire stripper Suitable for FO cables 0.18 mm (max)

Description

Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire. Graduated depth stop for stripping to precise lengths. Specially hardened blades for outstanding long term performance.For fibre optic cable.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.