• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3757ESD 2 ESD Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.25 up to 0.8 mm PVC Suitable for bran

EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity: 0.25 / 0.30/0.40 / 0.50 / 0.60 / 0.80 mm diameter; depth stop adjustable up to 50 mm with 1 mm shades; completely ESD-compliant; compact design; specially hardened blades
Product type

Wire stripping tool

Suitable for

PVC-coated wires

PTFE wires

Suitable for cable type

PVC

Operating range (diameter)

0.25 up to 0.8 mm

Working area diameter (min.)

0.25 mm

Operating range (diameter) (max.)

0.8 mm

Range of use

ESD

Operating range (AWG diameter)

20 up to 30

Operating range (AWG cross section) (min.)

30

Operating range (AWG cross section) (max.)

20 awg

Length stop range

50 mm (max)

Length stop (max.)

50 mm

Material

Steel

Material properties

tempered

Length

98 mm

Suitable for

C.k

Width

54 mm

Weight

0.027 kg

Features

Fine adjustment

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828930 C.K T3757ESD 2 ESD Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.25 up to 0.8 mm PVC Suitable for bran

Description

Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire. Graduated depth stop for stripping to precise lengths. Specially hardened blades for outstanding long term performance.Fully ESD compliant for safe use on sensitive electronic components. Adjustable to strip 6 wire diameters.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)