• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3973A 210-RND T3973A 210-RND Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cab

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

VDE cable cutter 210mm

  • Special design made of special alloy steel
  • Razor-sharp induction-hardened blades for outstanding cutting performance
  • Shear effect for clean cutting results
  • Ergonomic two-component handle design with non-slip earphones for greater comfort, control and security
  • New REDLINE-VDE-grips with eyelets for attaching a fall protection
  • Blade with special profile for effective cable cutting and wire stripping
  • For copper and aluminum wires only
  • VDE-certified
  • Individually tested at 10,000 V for safe working up to 1,000 V
  • ACCORDING TO VDE0682/201 - EN60900 - ISO5749
  • Capacity 11 mm Ø
  • Total length: 210 mm.
  • This text is machine translated.

Technical specifications

Product type

Cable cutter

Manufacturer part #

T3973A 210-RND

Suitable for

Single/multi-core aluminium and copper cables

Length

210 mm

Material

Steel

Material properties

alloyed

Wire hardness diameter (max.)

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771043 C.K T3973A 210-RND T3973A 210-RND Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cab

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)