• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4365 250 Shifter Spanner size (metric) 35 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

C.K Sure Drive Wrench 250mm

  • Multi-layer matt chrome plating

Technical specifications

Product type

Shifter

Spanner size

35 mm

Length

250 mm

Material

Chromium-vanadium steel

Material (details)

Chrome-vanadium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823168 C.K T4365 250 Shifter Spanner size (metric) 35 mm

Description

Sure-drive' jaws which apply torque to the flat of the nut rather than the corners to avoid rounding off. Forged chrome vanadium for strength & durability. Extra capacity jaws - up to 18% wider than standard patterns. Metric & imperial graduations for accurate jaw pre-setting. Soft grip handle for comfort & control.

Features

  • Universal wrench with 18% larger opening than traditional adjustable wrenches.
  • Hardened wrench with soft handle
  • With mm scale
  • Milled jaws, multi-layer matt chrome plating.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)