• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4847 0 Electrical & precision engineering Phillips screwdriver PH 0 Blade length: 15 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 23.99
-21 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Electrical & precision engineering

Size

PH 0

Blade length

15 mm

Length

100 mm

Handle Ø

10 mm

Handle length

85 mm

Blade type

Round

Blade Ø

2.6 mm

Material

Ceramic

Downforce

Phillips

Handle grip dimensions

85 mm

Description

Zirconia ceramic tips - safe trimming of highly sensitive electrical components, highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive. Heat resistant up to 1000ºC for safe use. Non-magnetic to prevent electro-magnetic damage.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)