• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4847 Electrical & precision engineering Phillips screwdriver PH 0 Blade length: 15 mm DIN EN 61340-2

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Electrical & precision engineering

Size

PH 0

Blade length

15 mm

Length

100 mm

Handle Ø

10 mm

Handle length

85 mm

Blade type

Round

Blade Ø

2.6 mm

Material

Ceramic

DIN standard

DIN EN 61340-2

Width

12 mm

Dim

(L x W) 100 mm x 12 mm

Weight

0.1 kg

Downforce

Phillips

EN standard

EN 61340-2

Handle grip dimensions

85 mm

Description

Zirconia ceramic tips - safe trimming of highly sensitive electrical components, highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive. Heat resistant up to 1000ºC for safe use. Non-magnetic to prevent electro-magnetic damage.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)