• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4875X ESD ESD Phillips screwdriver PZ 0 Blade length: 60 mm DIN EN 61340-2

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

ESD

Size

PZ 0

Blade length

60 mm

Length

157 mm

Handle Ø

12 mm

Handle length

97 mm

Blade type

Round

Blade Ø

3 mm

Material

Chrome moly vanadium steel

Material properties

chrome plated

burnished

DIN standard

DIN EN 61340-2

Downforce

Pozidriv

EN standard

EN 61340-2

Handle grip dimensions

97 mm

Standards

BS EN 61340 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821905 C.K T4875X ESD ESD Phillips screwdriver PZ 0 Blade length: 60 mm DIN EN 61340-2

Description

DISSIPATIVE PRECISION SCREWDRIVERS

1) Ergonomically designed handle with hollow rotating cap for ease of use & precise control
2) Premium quality alloy steel blade for exceptional strength & durability
3) Precision machined tip for an exact screw fit & damage free screwdriving
4) Black anti-peel tips eliminates the risk of damage from flaking chrome
5) Fully ESD compliant for safe use on sensitive electronic components

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)