• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4935 Electrician Screwdriver set

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.K T4935 Electrician Screwdriver set

  • Safe operation up to 1,000 V.
  • VDE Screwdriver set with exchangeable blades Slim, 16 parts
  • This text is machine translated.

Technical specifications

Product type

Screwdriver set

Range of use

Electrician

Material

Chromium-vanadium steel

Length

175 mm

Weight

560 g

Width

175 mm

Height

40 mm

Dim

(L x W x H) 175 x 175 x 40 mm

EN standard

EN 60900

VDE standard

0682-201

Documents & Downloads

Datasheet

Datasheet 3130376 C.K T4935 Electrician Screwdriver set

User & Safety Instructions

User & Safety Instructions 3130376 C.K T4935 Electrician Screwdriver set

Description

Features

  • VDE approved - At 10,000 V individually tested, for safe working up to 1,000 V.
  • Insulated blades with slim shaft – allow access to recessed screws and attachments
  • Soft handles for greater comfort
  • Quick locking system for quick and easy blade change
  • Blades made of hardened alloy steel for exceptional durability
  • Compact fabric storage bag with integrated belt loop
  • Contents:
  • 1000 V VDE change grip
  • 1000 V precision VDE changeover handle
  • 1000V VDE slim screwdriver blades: Modulo 100 x 80, Modulo 2 x 2, Pozidriv 1 x 80, Pozidriv 2 x 100, slotted 6.5 x 100, slotted 4.5 x 100, slotted 5.5 x 100, slotted 3.5 x 100, PH 1 x 80, PH 100 x 100, T10 x 100, T15 x 1, T20 x 100 T25 x 100
  • Storage bag made of fabric

Scope of delivery

  • 1000 V VDE change grip
  • 1000 V precision VDE changeover handle
  • 1000V VDE slim screwdriver blades: Modulo 100 x 80, Modulo 2 x 2, Pozidriv 1 x 80, Pozidriv 2 x 100, slotted 6.5 x 100, slotted 4.5 x 100, slotted 5.5 x 100, slotted 3.5 x 100, PH 1 x 80, PH 100 x 100, T10 x 100, T15 x 1, T20 x 100 T25 x 100
  • Storage bag made of fabric

More interesting products

(*All information is plus legal VAT)