• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T6202 025 Spring scales T6202 025 Weight range 12.5 kg Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring scales

  • A yellow diamond logo with a black hexagon and the white letters 'C.K' in the centre, trademark protected.

Technical specifications

Weight range

12.5 kg

Product type

Spring scales

Display

Analogue

Manufacturer's standards (no certificate)

Factory colour

Black

Weight

0.09 kg

Weight resolution

0.5 kg

Weighing plate

Brass

Type

T6202 025

Features

Incl. hook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1303072 C.K T6202 025 Spring scales T6202 025 Weight range 12.5 kg Black

Description

Brass scale, black painted body, tin-plated hooks and ring for protection against corrosion. Calibrated in divisions of 0.5 kg.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)