• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Workshop Slotted screwdriver Blade width: 6 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

6 mm

Blade thickness

1 mm

Blade length

100 mm

Length

200 mm

Handle Ø

27 mm

Handle length

100 mm

Blade type

Square

Material

Chromium-vanadium steel

Material properties

chrome plated

burnished

Downforce

Slot

Handle grip dimensions

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821951 C.K Workshop Slotted screwdriver Blade width: 6 mm Blade length: 100 mm

Description

CLASSIC HEAVY DUTY SCREWDRIVERS

1) Shatter resistant acetate handle - wipe clean, oil & acid resistant
2) Large square shape handle design for maximum torque
3) Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
4) Anti roll flats to prevent the screwdriver rolling off sloping surfaces
5) Chrome plated toughened alloy steel blade for increased strength & durability
6) Precision machined tip for an exact screw fit & damage free screwdriving

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)