• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable coupling pin contact 76134510 EPIC® POWER LS1 F6 3+PE+4 7,5-15,5 LAPP Content: 20 pc(s)

Image similar
Connector type
Pin
Case material
Zinc
Total no. of pins
+ PE
Manufacturer part #
76134510
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Connector type

Pin

Case material

Zinc

Total no. of pins

+ PE

Manufacturer part #

76134510

Content

20 pc(s)

Contact material

Gold

Core diameter

7.50 - 15.50 mm

Type

EPIC® POWER LS1 F6 3+PE+4 7,5-15,5

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252848 Cable coupling pin contact 76134510 EPIC® POWER LS1 F6 3+PE+4 7,5-15,5 LAPP Content: 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2252848 Cable coupling pin contact 76134510 EPIC® POWER LS1 F6 3+PE+4 7,5-15,5 LAPP Content: 20 pc(s)

What kind of Signal & Power Connectors are you looking for?