• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector housing pin contact 76154000 76154000 LAPP Content: 5 pc(s)

1/2
Packaging type
Piece
Connection
Crimp
Case material
Zinc
Manufacturer part #
76154000
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Connection

Crimp

Case material

Zinc

Manufacturer part #

76154000

Content

5 pc(s)

Type

76154000

Features

shielded housing

Series

EPIC®KIT LS1

Mating cycles

500

Max. temperature

125 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252849 Connector housing pin contact 76154000 76154000 LAPP Content: 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2252849 Connector housing pin contact 76154000 76154000 LAPP Content: 5 pc(s)

What kind of Signal & Power Connectors are you looking for?