• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable plug socket contact 76123100 EPIC® POWER LS1 D6 5+PE K KURZ 7,5-15 LAPP Content: 5 pc(s)

Image similar
Packaging type
Piece
Connection
Crimp
Case material
Zinc
Total no. of pins
6 + PE
Manufacturer part #
76123100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Connection

Crimp

Case material

Zinc

Total no. of pins

6 + PE

Manufacturer part #

76123100

Content

5 pc(s)

Contact material

Gold

Core diameter

7.50 - 15.50 mm

Number of pins

6

(Ø)

28 mm

Type

EPIC® POWER LS1 D6 5+PE K KURZ 7,5-15

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252845 Cable plug socket contact 76123100 EPIC® POWER LS1 D6 5+PE K KURZ 7,5-15 LAPP Content: 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2252845 Cable plug socket contact 76123100 EPIC® POWER LS1 D6 5+PE K KURZ 7,5-15 LAPP Content: 5 pc(s)

What kind of Signal & Power Connectors are you looking for?