• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable drum unwinder TROMBOI 1400 904763 HELU 1 pc(s)

Product type
Cable dispenser
Length
760 mm
Dim
(L x W x H) 760 x 270 x 140 mm
Weight
27.00 kg
Factory colour
Galvanized
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,279.00 / piece)
€ 1,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable drum unwinder TROMBOI 1400

Our service for you

Technical specifications

  • Drum weight: Max. 1500 kg
  • Drum-Ø: 500 - 1800 mm
  • Drum width: Variable
Product type

Cable dispenser

Length

760 mm

Dim

(L x W x H) 760 x 270 x 140 mm

Weight

27.00 kg

Factory colour

Galvanized

Content

1 pc(s)

Width

270 mm

Height

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197131 Cable drum unwinder TROMBOI 1400 904763 HELU 1 pc(s)

Description

Cable drums can be removed from the drum unwinder at the processing location without any twist. The compact drum unwinder is particularly practical and easy to use for installation and cable laying. The TROMBOI consists of a robust steel welding construction and is thus ideally suited for the daily stresses of the industry. The cable reel can be rolled up via the two rolling ramps. Two ball-bearing support rollers enable easy unrolling of the cable drum. 4 execution rollers 2-way ball bearing.

This text is machine translated.

Hints

Weight only valid for non-continuous unwinding process with undamaged drum!

More interesting products

(*All information is plus legal VAT)