• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable housing PH 2,5/10 3209769 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 19.9 x 52 x 36.8 mm
Manufacturer part #
3209769
Industrial packaging
Yes
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.64 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Cable housing PH 2,5/10

  • PH 2.5/10
  • Industrial packaging, pack of 25

Technical specifications

Packaging type

Package

Dim

(L x W x H) 19.9 x 52 x 36.8 mm

Manufacturer part #

3209769

Industrial packaging

Yes

Content

25 pc(s)

Number of pins

10

Width

52 mm

Height

36.8 mm

Length

19.9 mm

Type

PH 2,5/10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719958 Cable housing PH 2,5/10 3209769 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719958 Cable housing PH 2,5/10 3209769 Phoenix Contact

Description

Cable housing, Length: 19.9 mm, Width: 52 mm, Height: 36.8 mm, Number of positions: 10, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)