• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable socket, freely configurable Black GDS 207 Pins:2 + PE Hirschmann Content: 200 pc(s)

1/2
Product type
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Manufacturer part #
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.50 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland PG 7
  • Industry standard 9.4 mm contact assignment
  • Connecting leads Ø 3.5-6 mm/max. 0.75 mm²
Pins

2 + PE

Product type
Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #
Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

RoHS-compliant
Type

GDS 207

Leading contact (PE)

Yes

Contamination level

3

Connection

Screw connection

Temperature range

-40 - +125 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 1718508 Cable socket, freely configurable Black GDS 207 Pins:2 + PE Hirschmann Content: 200 pc(s)

Description

Miniature valves, for example for electromagnetic pneumatic valves.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.