• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable socket, freely configurable Black GDS 307 Pins:3 + PE 933 024-100-200 Hirschmann Content: 200 pc(s)

1/2
Image similar
Type
Line socket
Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Manufacturer part #
933 024-100-200
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 1.88 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable gland PG 7
  • Industry standard 9.4 mm contact assignment
  • Connecting leads Ø 3.5-6 mm/max. 0.75 mm²
Pins

3 + PE

Type

Line socket

Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #

933 024-100-200

Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

max. cross section

0.75 mm²

Standard

Industrial-grade

Type

GDS 307

Leading contact (PE)

Yes

Contamination level

3

Connection

Screw connection

Temperature range

-40 - +125 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 1718515 Cable socket, freely configurable Black GDS 307 Pins:3 + PE 933 024-100-200 Hirschmann Content: 200 pc(s)

Description

Miniature valves, for example for electromagnetic pneumatic valves.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)