• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable socket, freely configurable Black GM 216 NJ Pins:2 + PE 934 456-100-200 Hirschmann Content: 200 pc(s)

Packaging type
Piece
Type
Line socket
Connection
Screws
Number of pins
2
Pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 1.85 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M16 cable gland
  • Contact assignment meets DIN EN175301-803-B or Industry Standard 11 mm GM Series
  • Cross-section 1.5 mm²
Packaging type

Piece

Pins

2 + PE

Type

Line socket

Connection

Screws

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

934 456-100-200

Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

Cable cross section

1.5 mm²

max. cross section

1.5 mm²

Standard

Industrial-grade

Type

GM 216 NJ

Fastening type

M16

Leading contact (PE)

Yes

Nominal voltage (details)

250 V

Nominal current (details)

16 A

Contamination level

3

Socket diameter

4.5 - 10 mm

Temperature range

-40 - +125 °C

Operating voltage

250 V

Documents & Downloads

Datasheet

Datasheet 1718626 Cable socket, freely configurable Black GM 216 NJ Pins:2 + PE 934 456-100-200 Hirschmann Content: 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1718626 Cable socket, freely configurable Black GM 216 NJ Pins:2 + PE 934 456-100-200 Hirschmann Content: 200 pc(s)

Description

Robust right-angle connector, dust-proof and splashproof · Vibration-proof lock · Patented combination terminal for connecting wires with or without wire-end sleeves or fastening fork/ring lugs under the screw head

More interesting products

(*All information is plus legal VAT)