• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable Tie Tool GS4H GS4H-E Grey, Red Panduit

1/2
Product type
Cable tie tool
Weight
454 g
Factory colour
Grey
Red
Cable tie width (max.)
8.90 mm
Cable tie width (min.)
4.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Tie Tool GS4H

  • Installs Standard, Heavy-Standard, Light-Heavy and Heavy cross section cable ties.
  • Adjustable tension

Technical specifications

Product type

Cable tie tool

Weight

454 g

Factory colour

Grey

Red

Cable tie width (max.)

8.90 mm

Cable tie width (min.)

4.60 mm

Height

137 mm

Length

175 mm

Type

GS4H-E

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 541570 Cable Tie Tool GS4H GS4H-E Grey, Red Panduit

Information

Information 541570 Cable Tie Tool GS4H GS4H-E Grey, Red Panduit

Information 541570 Cable Tie Tool GS4H GS4H-E Grey, Red Panduit

Description

Metal tool with a durable powder coat finish. Installs Standard, Heavy-Standard, Light-Heavy and Heavy cross section cable ties. Qualified Product Listed per Mil. Std. MS90387-2 and Mil. Spec. MIL-T-81306A.