• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GTS cable tie gun GTS - E Grey, Black Panduit

Image similar
Product type
Cable tie tool
Weight
278 g
Factory colour
Grey
Black
Cable tie width (max.)
4.80 mm
Cable tie width (min.)
1.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

278 g

Factory colour

Grey

Black

Cable tie width (max.)

4.80 mm

Cable tie width (min.)

1.80 mm

Length

181 mm

Type

GTS - E

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1491680 GTS cable tie gun GTS - E Grey, Black Panduit

Information

Information 1491680 GTS cable tie gun GTS - E Grey, Black Panduit

Description

Ergonomic design with durable synthetic resin housing, narrow nose and padded handle for secure handling of ties with widths of 1.8–4.8 mm. This tool is MIL approved.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)