• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

California Scents Can Balboa Bubblegum Bubble Gum 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 114.05)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

California Scents Can Balboa Bubblegum Bubble Gum 1 pc(s)

  • Fragrance lasts for up to 60 days
  • Easy to store.
  • Under the seat or beverage holder
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Scent

Bubble Gum

Product type

Can

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1285916 California Scents Can Balboa Bubblegum Bubble Gum 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 228: Flammable solid
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 264: Rinse … thoroughly after use
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 501: Dispose of contents/container at …

Description

Easy to store below the seat or in the cup holder of your car.

This text is machine translated.