• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

California Scents Can Laguna Breeze Laguna Breeze 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

California Scents Can Laguna Breeze Laguna Breeze 1 pc(s)

  • Fragrance lasts for up to 60 days
  • Easy to store.
  • Under the seat or beverage holder
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • MBE 144
Scent

Laguna Breeze

Product type

Can

Content

1 pc(s)

Height

3.8 cm

(Ø)

6.9 cm

Documents & Downloads

Security datasheet

Security datasheet 1720677 California Scents Can Laguna Breeze Laguna Breeze 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 501: Dispose of contents/container at …

Description

Easy to store below the seat or in the cup holder of your car.

This text is machine translated.