• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

California Scents Can California Car Scents Monterey Vanila Vanilla 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 166.43)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

California Scents Can California Car Scents Monterey Vanila Vanilla 1 pc(s)

  • Fragrance lasts for up to 60 days
  • Easy to store.
  • Under the seat or beverage holder
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Scent

Vanilla

Product type

Can

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1285917 California Scents Can California Car Scents Monterey Vanila Vanilla 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 350: May cause cancer (state type of exposure only if proven that no other exposure type may cause these defects)

GHS / P Statements

  • P 102: Keep away from children
  • P 202: Do not handle until you've read and understood all safety instructions
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 501: Dispose of contents/container at …

Description

Easy to store below the seat or in the cup holder of your car.

This text is machine translated.