• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

California Scents Can Cherry 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 142.62)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air freshener California Car Scents Coronado Cherry

  • Fragrance lasts for up to 60 days
  • Easy to store.
  • Under the seat or beverage holder
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Scent

Cherry

Product type

Can

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1174546 California Scents Can Cherry 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 337+313: If eye irritation persists: seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

Description

Easy to store below the seat or in the cup holder of your car.

This text is machine translated.