For the additional stabilization of caravans or trailers
Suitable for any surface
Technical specifications
Product type
Support block
Total height
43 cm
Weight
3.425 kg
Lifting height
43 cm
Material
Aluminium
Steel
Rubber
Height
28 cm
Content
4 pc(s)
Depth
16 cm
Width
16 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338244 Calima 46009 Support block 4 pc(s)
Description
Aluminium support bracket set for additional stabilization of the caravan or trailer. Continuously adjustable in height from 28 to 44 cm. With a maximum vertical load of 900 kg per supporting stand. Suitable for any surface With 6 bits. Rubber buffer to protect the caravan chassis.
This text is machine translated.
Scope of delivery
4 rubber pads
User manual
Description
Aluminium support bracket set for additional stabilization of the caravan or trailer. Continuously adjustable in height from 28 to 44 cm. With a maximum vertical load of 900 kg per supporting stand. Suitable for any surface With 6 bits. Rubber buffer to protect the caravan chassis.
This text is machine translated.
Scope of delivery
4 rubber pads
User manual
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.