• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima Levelling ramp 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Balancing wedge: 3-step, 1 pcs

  • For the height adjustment of caravans or mobile homes
  • Profile-shaped surface for good grip

Technical specifications

Product type

Levelling ramp

Total height

12 cm

Weight

1.095 kg

Material

Plastic

Height

12 cm

Content

1 pc(s)

Width

21.5 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338206 Calima Levelling ramp 1 pc(s)

Description

Balancing wedge for height balancing of caravan or mobile home. Suitable for any surface The ramps have 3 levels with heights of 4, 7 and 10 cm. Profile-shaped surface ensures good grip on the tires.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)