• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Jockey wheel half-shaft 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Support wheel holder set for 48 mm support wheel

  • Round pipe clamps for 48 mm support wheelAttachment to the draw tube ø 60/70 mmSet consists of 2 threaded clamps, 2 flanges, 6 spring rings, and 6 nutsSet = 16-part

Technical specifications

  • Round pipe clamps for 48 mm support wheel, for fixing at the ø 60/70 mm extension tube.
Product type

Jockey wheel half-shaft

Weight

680

Material

Metal (galvanized)

Height

25 mm

Wheel size

48 mm

Tube diameter

70 mm

Content

1 pc(s)

Depth

110 mm

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523789 HP Autozubehör Jockey wheel half-shaft 1 pc(s)

Description

Round pipe clamps for 48 mm support wheel. Attachment to the draw tube ø 60/70 mm.Set consists of 2 threaded clamps, 2 flanges, 6 spring rings, and 6 nuts.Set = 16-part

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)