• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima Support plates 4 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Base plate for 4 pcs. Support stands

  • For a secure stabilization of caravans or mobile homes
  • Maximum capacity: 900 kg per plate

Technical specifications

Product type

Support plates

Weight

1.181 kg

Material

Plastic

Height

22 mm

Content

4 pc(s)

Depth

225 mm

Width

165 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338205 Calima Support plates 4 pc(s)

Description

For a secure stabilization of caravans or mobile homes. Size 22.5 x 16.5 x 2.2 cm approx. Set of 4 Can be stuck together for storage and fixed with the Velcro tape provided.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)