• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46059 Guy rope Incl. rope 3 mm x 80 mm x 45 mm x 100 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Calima clothes line can be rolled up

  • With hook for mounting
  • Line diameter: Approx. 3 mm

Technical specifications

Product type

Guy rope

Dim

(Ø x H) 3 mm x 100 mm

Weight

105 g

Weight, information

approx.

Factory colour

Black

Grey

Material

Acrylonitrile butadiene styrene

PP

Width

45 mm

Height

100 mm

Length

80 mm

(Ø)

3 mm

Features

Incl. rope

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338229 Calima 46059 Guy rope Incl. rope 3 mm x 80 mm x 45 mm x 100 mm 1 pc(s)

Description

Space-saving solution for camping and leisure. Housing made of stable plastic. Length approx. 8 meters.

This text is machine translated.

Scope of delivery

  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)