• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46074 Snap hook 4049145460740 25 mm x 35 mm x 70 mm x 140 mm 1 Pair

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camping magnetic hook with carbines

  • Carrying capacity up to approx. 3 kg

Technical specifications

Product type

Snap hook

Dim

(Ø x H) 25 mm x 140 mm

Weight

55 g

Max. load

3 kg

Material

Steel

Width

70 mm

Height

140 mm

Length

35 mm

(Ø)

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898340 Calima 46074 Snap hook 4049145460740 25 mm x 35 mm x 70 mm x 140 mm 1 Pair

Description

Strong hold for versatile use in the camping – and leisure range Simple installation without sticking or drilling. With carabiner hanger.

This text is machine translated.

Features

  • Diameter of magnetic hook approx. 25 mm
  • Diameter of counter-holder approx. 30 mm
  • Height of counter-holder approx. 37 mm
  • Carabiner approx. 48 x 25 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)