• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 5500-11 Universal enclosure 115 x 65 x 55 Aluminium (die-cast) Silver 5 pc(s)

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP65
Width
65 mm
Height
55 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.20 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 5500-11 Heavy Duty Diecast Natural 115 x 65 x 55mm 5500 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium (die-cast)

IP65

Factory colour

Silver

Length

115 mm

Width

65 mm

Height

55 mm

Content

5 pc(s)

Dim

(L x W x H) 115 x 65 x 55 mm

RoHS-compliant

Yes

Type

5500-11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686615 Camdenboss 5500-11 Universal enclosure 115 x 65 x 55 Aluminium (die-cast) Silver 5 pc(s)

Description

Features

  • Tongue & groove construction
  • Lid incorporates a recessed IP65 Neoprene O ring seal
  • Bosses & guides support PCB mounting
  • Low draught angle provides large internal volume
  • Standard unit includes: Case, lid, neoprene gasket, 4x fixing screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)