• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 5500-25 Universal enclosure 222 x 146 x 82 Aluminium (die-cast) Silver 1 pc(s)

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP65
Width
146 mm
Height
82 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 5500-25 Heavy Duty Diecast Natural 222 x 146 x 82mm 5500 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium (die-cast)

IP65

Factory colour

Silver

Length

222 mm

Width

146 mm

Height

82 mm

Content

1 pc(s)

Dim

(L x W x H) 222 x 146 x 82 mm

RoHS-compliant

Yes

Type

5500-25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686628 Camdenboss 5500-25 Universal enclosure 222 x 146 x 82 Aluminium (die-cast) Silver 1 pc(s)

Description

Features

  • Tongue & groove construction
  • Lid incorporates a recessed IP65 Neoprene O ring seal
  • Bosses & guides support PCB mounting
  • Low draught angle provides large internal volume
  • Standard unit includes: Case, lid, neoprene gasket, 4x fixing screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)