• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7200-201 Universal enclosure 64 x 58 x 35 Polycarbonate (PC) Grey 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
58 mm
Height
35 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 7200-201 Polycarbonate Case Grey Lid 64 x 58 x 35mm 7200 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Polycarbonate (PC)

IP65

Factory colour

Grey

Length

64 mm

Width

58 mm

Height

35 mm

Content

1 pc(s)

Dim

(L x W x H) 64 x 58 x 35 mm

RoHS-compliant

Yes

Type

7200-201

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694400 Camdenboss 7200-201 Universal enclosure 64 x 58 x 35 Polycarbonate (PC) Grey 1 pc(s)

Description

Features

  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assembly
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Transparent lid available
  • Standard unit includes: Box & lid 4x M4 non-magnetic machine screws Neoprene gasket
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)