• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7200-288C Universal enclosure 160 x 160 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
Width
160 mm
Height
90 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 7200-288C Polycarbonate Case Clear Lid 160 x 160 x 90mm 7200 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with transparent cover

Material

Polycarbonate (PC)

IP65

Factory colour

Grey

Transparent

Length

160 mm

Width

160 mm

Height

90 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 160 x 90 mm

RoHS-compliant

Yes

Type

7200-288C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694619 Camdenboss 7200-288C Universal enclosure 160 x 160 x 90 Polycarbonate (PC) Grey, Transparent 1 pc(s)

Description

Features

  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assembly
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Transparent lid available
  • Standard unit includes: Box & lid 4x M4 non-magnetic machine screws Neoprene gasket
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)