
Total (€ 5.49 / piece)
€ 10.99
-50 %
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Plastic industrial housing 7200
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
- Factory colour
Grey-white (RAL 7035)
- Length
52 mm
- Width
50 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
7200-250
Documents & Downloads
Datasheet
Datasheet 1279805 Camdenboss 7200-250 Fitting bracket 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279805 Camdenboss 7200-250 Fitting bracket 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)























