• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7300-3019 Universal enclosure 240 x 160 x 120 ABS plastic Grey 10 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP65
Width
160 mm
Height
120 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 31.90 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 7300-3019 ABS Case Grey Lid 240 x 160 x 120mm 7300 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP65

Factory colour

Grey

Length

240 mm

Width

160 mm

Height

120 mm

Content

10 pc(s)

Dim

(L x W x H) 240 x 160 x 120 mm

RoHS-compliant

Yes

Type

7300-3019

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685706 Camdenboss 7300-3019 Universal enclosure 240 x 160 x 120 ABS plastic Grey 10 pc(s)

Description

Features

  • Moulded from high quality ABS
  • Available with a grey or a transparent lid
  • Designed for rugged environments
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assemblies
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Heat resistant up to +85°C
  • CamdenBoss 7300 Series
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)