• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7300-353 Universal enclosure 222 x 146 x 75 ABS plastic Grey 1 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP65
Width
146 mm
Height
75 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss 7300-353 ABS Case Grey Lid 222 x 146 x 75mm 7300 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP65

Factory colour

Grey

Length

222 mm

Width

146 mm

Height

75 mm

Content

1 pc(s)

Dim

(L x W x H) 222 x 146 x 75 mm

RoHS-compliant

Yes

Type

7300-353

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694620 Camdenboss 7300-353 Universal enclosure 222 x 146 x 75 ABS plastic Grey 1 pc(s)

Description

Features

  • Moulded from high quality ABS
  • Designed for rugged environments
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assemblies
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Heat resistant up to +85°C
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)