
Highlights & Details
Plastic housing KST
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Slate grey
- Length
200 mm
- Width
120 mm
- Height
75 mm
- Inside width
113 mm
- Inside height
68.5 mm
- Internal depth
174.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 75 mm
- RoHS-compliant
Yes
- Type
KST 221 7015
Documents & Downloads
Datasheet
Datasheet 1483264 BOX4U KST 221 7015 03221000.H Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1483264 BOX4U KST 221 7015 03221000.H Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Download
Download 1483264 BOX4U KST 221 7015 03221000.H Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Download 1483264 BOX4U KST 221 7015 03221000.H Industrial-grade casing 200 x 120 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98€ 21.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































