
Highlights & Details
Plastic housing KST
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Slate grey
- Length
98 mm
- Width
64 mm
- Height
37 mm
- Inside width
55.4 mm
- Inside height
29.4 mm
- Internal depth
74 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 37 mm
- RoHS-compliant
Yes
- Type
KST 208 7015
Documents & Downloads
Datasheet
Datasheet 1483262 BOX4U KST 208 7015 03208000.H Industrial-grade casing 98 x 64 x 37 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1483262 BOX4U KST 208 7015 03208000.H Industrial-grade casing 98 x 64 x 37 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Download
Download 1483262 BOX4U KST 208 7015 03208000.H Industrial-grade casing 98 x 64 x 37 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Download 1483262 BOX4U KST 208 7015 03208000.H Industrial-grade casing 98 x 64 x 37 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws
Frequently Bought Together
(*All information is plus legal VAT)€ 11.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































