• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U KST 220 7015 03220000.H Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
80 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

598 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing KST

Our service for you

Technical specifications

  • Temperature resistance -25°C to 70°C.
Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Slate grey

Length

160 mm

Width

80 mm

Height

55 mm

Inside width

73.5 mm

Inside height

49 mm

Internal depth

134.7 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 80 x 55 mm

RoHS-compliant

Yes

Type

KST 220 7015

Documents & Downloads

Datasheet

Datasheet 1483224 BOX4U KST 220 7015 03220000.H Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1483224 BOX4U KST 220 7015 03220000.H Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(s)

Download

Download 1483224 BOX4U KST 220 7015 03220000.H Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(s)

Download 1483224 BOX4U KST 220 7015 03220000.H Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(s)

Description

Industrial housing made of ABS, screwing the cover screws into high-quality threaded bushes. No thread wear even with multiple opening.The housing can be mounted on the wall using the screw channels. Large machining surfaces and versatile mounting options for connectors, switches and buttons. Boards can be securely fastened in the lower part using screw domes.

This text is machine translated.

Features

  • Factory-fitted round-wire seal.

Scope of delivery

  • Upper and lower part
  • 4x Lid screws V2A
  • 4x PCB screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)