• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7300-378 Fitting bracket 265 x 185 x 95 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Fitting bracket
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
185 mm
Height
95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 50.99
-27 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABS industrial housing 7300

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Fitting bracket

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Length

265 mm

Width

185 mm

Height

95 mm

Content

1 pc(s)

Dim

(L x W x H) 265 x 185 x 95 mm

RoHS-compliant

Yes

Type

7300-378

Documents & Downloads

Datasheet

Datasheet 1279932 Camdenboss 7300-378 Fitting bracket 265 x 185 x 95 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279932 Camdenboss 7300-378 Fitting bracket 265 x 185 x 95 Acrylonitrile butadiene styrene Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)