
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Small housing BIM 200
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
55 mm
- Width
55 mm
- Height
42 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55 x 55 x 42 mm
- RoHS-compliant
Yes
- Type
BIM2008/18-BLK/BLK
Documents & Downloads
Datasheet
Datasheet 1279626 Camdenboss BIM2008/18-BLK/BLK Universal enclosure 55 x 55 x 42 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279626 Camdenboss BIM2008/18-BLK/BLK Universal enclosure 55 x 55 x 42 Acrylonitrile butadiene styrene Black 1 pc(s)

























