• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CHDX8-333C Universal enclosure 500 x 400 x 200 ABS plastic Grey 1 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP66
IP67
Width
400 mm
Height
200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CHDX8-333C X8 Series Hinged ABS Transparent Lid 500x400x200 IP66/67

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with transparent cover

Material

ABS plastic

IP66

IP67

Factory colour

Grey

Length

500 mm

Width

400 mm

Height

200 mm

Content

1 pc(s)

Dim

(L x W x H) 500 x 400 x 200 mm

RoHS-compliant

Yes

Type

CHDX8-333C

Description

Features

  • Size: L x W x H: 500 x 400 x 200mm
  • Heavy duty hinged and latched enclosure with transparent lid
  • Moulded in high quality ABS
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss type CHDX8-333C
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?