• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CHDX8-223C Universal enclosure 185 x 135 x 85 Polycarbonate (PC) Grey 5 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
IP67
Width
135 mm
Height
85 mm
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 34.00 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CHDX8-223C X8 Series Hinged Poly Transparent Lid 185x135x85 IP66/67

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with transparent cover

Material

Polycarbonate (PC)

IP66

IP67

Factory colour

Grey

Length

185 mm

Width

135 mm

Height

85 mm

Content

5 pc(s)

Dim

(L x W x H) 185 x 135 x 85 mm

RoHS-compliant

Yes

Type

CHDX8-223C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686620 Camdenboss CHDX8-223C Universal enclosure 185 x 135 x 85 Polycarbonate (PC) Grey 5 pc(s)

Description

Features

  • Size: L x W x H: 185 x 135 x 85mm
  • Heavy duty hinged and latched enclosure with transparent lid
  • Moulded in high quality Polycarbonate
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss type CHDX8-223C
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)