• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CHDX8-328C Universal enclosure 300 x 200 x 180 ABS plastic Grey 2 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP66
IP67
Width
200 mm
Height
180 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 45.00 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

CamdenBoss CHDX8-328C X8 Series Hinged ABS Transparent Lid 300x200x180 IP66/67

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with transparent cover

Material

ABS plastic

IP66

IP67

Factory colour

Grey

Length

300 mm

Width

200 mm

Height

180 mm

Content

2 pc(s)

Dim

(L x W x H) 300 x 200 x 180 mm

RoHS-compliant

Yes

Type

CHDX8-328C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686625 Camdenboss CHDX8-328C Universal enclosure 300 x 200 x 180 ABS plastic Grey 2 pc(s)

Description

Features

  • Size: L x W x H: 300 x 200 x 180mm
  • Heavy duty hinged and latched enclosure with transparent lid
  • Moulded in high quality ABS
  • IK07/08 impact tested
  • IP66/67 rated
  • Gasket included
  • UL rating: UL94-V0
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Colour: grey
  • CamdenBoss type CHDX8-328C
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)