• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CTSN433/12MF Screw terminal flexible: - fixed: - Number of pins: 12 75 pc(s)

Product type
Screw terminal
Nominal current - rounded value
10 A
Number of pins
12
Nominal current
10 A
Content
75 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 75 pc(s))
Total (€ 6.07 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CTSN433/12MF 10mm 12 Way Male/Female Terminal Strip 10A

Our service for you

Technical specifications

Product type

Screw terminal

Nominal current

10 A

Nominal current - rounded value

10 A

Number of pins

12

Content

75 pc(s)

Manufacturer part #

CTSN433/12MF

Type

CTSN433/12MF

Connection

Push-in connector

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685524 Camdenboss CTSN433/12MF Screw terminal flexible: - fixed: - Number of pins: 12 75 pc(s)

Description

Features

  • 10mm pitch10A current rating450V voltage ratingScrew terminationWire size 6mm²Can be cut to sizeIMQ and CE approved
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)