• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss Socket housing PCB Total number of pins 6 Contact spacing: 3.81 mm CTBP92VE/6S 250 pc(s) Piece

Product type
Socket housing PCB
Connector type
Socket, vertical vertical
CS
3.81 mm
Total number of pins
6
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.60 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamBlock Plus CTBP92VE/6S 3.81mm Pluggable Female T/Block Vert 6 Pole

  • Content: 250 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

Features

+ locking screws

CS

3.81 mm

Total number of pins

6

Width

10.4 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

250 pc(s)

AWG max.

16

AWG (min.)

28

Dim

(L x W x H) 23.7 x 10.4 x 19.2 mm

Connection

Soldering

Print

Case material

PA 66

Manufacturer part #

CTBP92VE/6S

Insulation material

PA 66

Height

19.2 mm

Length

23.7 mm

max. cross section

1 mm²

RoHS-compliant

Yes

Type

CTBP92VE/6S

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685564 Camdenboss Socket housing PCB Total number of pins 6 Contact spacing: 3.81 mm CTBP92VE/6S 250 pc(s) Piece

Description

Features

  • Moulded in UL94-V0 flame-retardant PA66Closed headersPolarised mouldingAnti-solder wickingGuided pin alignmentCaptive screwsWire capacity 1mm²(28 to 16AWG)Pitch 3.81mmCurrent rating 8A UL, 10A VDELength 23.7mmWidth 10.4mmHeight 19.2mmManufacturer's part CTBP92VE/6S
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)