• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camelion Plus LR03 AAA battery Alkali-manganese 1250 mAh 1.5 V 24 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.46 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camelion Plus LR03 AAA battery Alkali-manganese 1250 mAh 1.5 V 24 pc(s)

  • Set of 24
  • Stable plastic box

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1250 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

24 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 650668 Camelion Plus LR03 AAA battery Alkali-manganese 1250 mAh 1.5 V 24 pc(s)

Information

Information 650668 Camelion Plus LR03 AAA battery Alkali-manganese 1250 mAh 1.5 V 24 pc(s)

Description

24 alkaline micro-batteries in a convenient box. With the box your batteries are always tidied-up and need not be searched for long.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.